Polymaker PB02002 PolyMAX Tough PETG Shatter Proof 1.75mm 750g White

Order Code:

19-5975

Brand: Polymaker MPN: PB02002 EAN-13: 6938936710547
Qty Was Unit Price (Ex VAT)
1+ £47.76 £42.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Polymaker PB02002 provides a high-quality 3D printing filament, specifically formulated as PLA with a diameter of 1.75 mm and supplied in a 1 kg spool. Notable for its toughened properties under the PolyMAX Tough category, this filament offers enhanced impact resistance and durability, making it an excellent choice for engineering prototypes and functional parts that require robust mechanical properties. Widely used in applications ranging from automotive components and aerospace parts to complex architectural models, this PLA filament delivers dependable performance while maintaining dimensional accuracy. Its ease of printing ensures consistent results across a variety of 3D printers, supporting engineers in achieving reliable, precision-based outcomes in their projects.
Filament Material PETG
Reel Size 1kg
Filament Colour White
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 270°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot